
Mueller Electric BU-65-5 technical specifications.
| Color | Green |
| Current Rating | 30A |
| Insulation | Insulated |
| Insulation Color | Green |
| Insulation Material | Nylon |
| Length | 3.23inch |
| Material | Steel |
| Mount | Clip |
| Plating | Nickel |
| Series | BU |
| Termination | Plug |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-65-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.