
CLIP SMALL ALLIGATOR 20A RED
Mueller Electric BU-651-2 technical specifications.
| Color | Red |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 2.25inch |
| Material | Steel |
| Mount | Clip |
| Package Quantity | 1 |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-651-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.