
Mueller Electric BU-652-0 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 3.23inch |
| Material | Steel |
| Mount | Clip |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-652-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
