
GATOR CLIP STEEL NON-INSUL 5A
Mueller Electric BU-70S technical specifications.
| Body Material | Steel |
| Color | Natural |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Insulation | Non-Insulated |
| Material | Steel |
| Max Current Rating | 5A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BU |
| Termination | Crimp |
| Width | 3.97mm |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-70S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
