
Insulated Kelvin clip for test and measurement applications. Features a 0.313-inch jaw opening and a 10A current rating. Constructed with a nylon body and insulated nylon housing, it utilizes silver, steel, and gold contact materials with gold and silver plating for reliable connections. The clip mounts securely and terminates via a screw, with a total length of 1.625 inches.
Mueller Electric BU-75K technical specifications.
| Body Material | Nylon |
| Color | Black, Gold |
| Contact Material | Silver, Steel, Gold |
| Contact Plating | Gold, Silver |
| Current Rating | 10A |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 1.625inch |
| Material | Silver |
| Mount | Clip |
| Plating | Gold |
| Series | BU |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-75K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
