
The BU-78K is a probe designed for use in test and measurement applications. It features a silver body with a gold and silver contact material, plated with gold. The probe has a current rating of 10A and is mounted using a clip. It is available in bulk packaging and has a length of 2.28 inches and a width of 0.11 inches. The probe is made from nylon and has a natural and gold color.
Mueller Electric BU-78K technical specifications.
| Body Material | Nylon |
| Color | Natural, Gold |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 10A |
| Insulation | Non-Insulated |
| Length | 2.28inch |
| Material | Silver |
| Mount | Clip |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Screw |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-78K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
