
Receptacle; ABS; 22 AWG; 19/34; Tinned Copper; PVC; 12 in.; Red
Mueller Electric BU-8080-E-12-2 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Contact Material | Copper Alloy |
| Current Rating | 3A |
| Gender Type A | Female |
| Gender Type B | Female |
| Insulation Material | PVC |
| Lead Length | 0.3m |
| Length | 12inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-8080-E-12-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.