
The Mueller Electric BU-85C is a cable mount contact with a copper body and steel contact, plated with zinc. It has a current rating of 10A and is lead free. The contact is non-insulated and has a crimp termination. The BU-85C is available in bulk packaging and has a straight orientation.
Mueller Electric BU-85C technical specifications.
| Body Material | Copper |
| Package/Case | 125 |
| Color | Natural |
| Contact Material | Copper, Steel |
| Contact Plating | Zinc |
| Current Rating | 10A |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 2.125inch |
| Material | Copper |
| Max Current Rating | 10A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-85C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
