
Conn; Test; Clip; Alligator; Crimp/Sldr; w/Insulator; Red; 10A; 1000VRMS; 10Pk
Mueller Electric BU-P2240-2 technical specifications.
| Color | Red |
| Contact Material | Steel |
| Current Rating | 10A |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Clip |
| Plating | Nickel |
| Series | BU |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-P2240-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.