
Mueller Electric BU-X15400-0 technical specifications.
| Package/Case | Epoxy |
| Color | Black |
| Contact Material | Steel, Copper |
| Contact Plating | Copper |
| Current Rating | 200A |
| Insulation | Non-Insulated |
| Insulation Material | Polyepoxide |
| Length | 6.75inch |
| Material | Steel |
| Mount | Clip |
| Packaging | Bulk |
| Plating | Copper |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-X15400-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
