
MUELLER ELECTRIC JP-33674 SMALL ANGLED NOSE TELECOM CLIP
Mueller Electric JP-33674 technical specifications.
| Color | Yellow, Natural |
| Contact Material | Silver |
| Insulation | Non-Insulated |
| Length | 66.4mm |
| Material | Silver |
| Mount | Clip |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Series | JS Popper |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric JP-33674 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
