The Mueller Electric JP-8783 is a single-contact probe with a right-angle orientation and a silver contact material. It features a non-insulated design and a nickel plating. The probe has a length of 66.4mm and is designed for cable mount applications. It is part of the JS Popper series and is terminated with a crimp connection.
Sign in to ask questions about the Mueller Electric JP-8783 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mueller Electric JP-8783 technical specifications.
| Color | Natural |
| Contact Material | Nickel, Silver |
| Insulation | Non-Insulated |
| Length | 66.4mm |
| Material | Silver |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Right Angle |
| Plating | Nickel |
| Series | JS Popper |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric JP-8783 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
