
MULTI-CONTACT 66.9131-21 SOCKET, 4MM, SHROUDED, BLACK
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multi-Contact 66.9131-21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass, NICKEL PLATED |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Insulation Material | PVC |
| Length | 37mm |
| Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Pin Diameter | 4mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XEB-1R |
| Termination | Tab |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 66.9131-21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
