HSPA+ Cellular Module 850MHz/900MHz/1700MHz Medical
Multi-Tech Systems MTSMC-H5-U technical specifications.
| Frequency Band | 850/900/1700MHz |
| SIM Card | No |
| Generations and Technologies | HSPA+ |
| SMS Supported | Yes |
| Voice Supported | No |
| Interface | Serial |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.