RX TXRX MODULE WIFI U.FL TH
Sign in to ask questions about the Multi-Tech Systems MT800SWM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multi-Tech Systems MT800SWM technical specifications.
| Package/Case | Module |
| Current - Receiving | 180mA |
| Current - Transmitting | 180mA |
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Interface | UART, Serial |
| Lead Free | Lead Free |
| Length | 64.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Nominal Supply Current | 240mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Sensitivity | -82dBm |
| Series | SocketWireless® WiFi® |
| Thickness | 17mm |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MT800SWM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.