
The MT800SWM-L is a 2.4GHz WiFi RF transceiver module with a UART interface, operating at 54Mbps data rate. It has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The module is lead free and has a nominal supply current of 400mA. It is available in a module package with a package quantity of 50 per tray.
Sign in to ask questions about the Multi-Tech Systems MT800SWM-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multi-Tech Systems MT800SWM-L technical specifications.
| Package/Case | Module |
| Current - Receiving | 180mA |
| Current - Transmitting | 180mA |
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Interface | UART, Serial |
| Lead Free | Lead Free |
| Length | 64.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Nominal Supply Current | 400mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Tray |
| Sensitivity | -82dBm |
| Series | SocketWireless® WiFi® |
| Thickness | 17mm |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MT800SWM-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.