The MTC-LVW2-B02 is a cellular module supporting Cat 3 technology and operating on the 700/1700 MHz frequency band. It features an RS-232 and USB interface and includes an SMA antenna connector. The module is designed for M2M applications and supports SMS functionality. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Frequency Band | 700/1700MHz |
| SIM Card | Yes |
| Generations and Technologies | Cat 3 |
| Antenna Connector Type | SMA |
| SMS Supported | Yes |
| Voice Supported | No |
| Solutions | M2M |
| Interface | RS-232/USB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |