The MTC-MNA1-B01-US is a cellular module from Multi-Tech Systems, supporting Cat M1 technologies and operating across 700/1700/1900 MHz frequency bands. It features an SMA antenna connector and is designed for M2M solutions. The module is capable of packet data rates of up to 375 and supports SMS functionality. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
| Frequency Band | 700/1700/1900MHz |
| SIM Card | Yes |
| Generations and Technologies | Cat M1 |
| Antenna Connector Type | SMA |
| SMS Supported | Yes |
| Voice Supported | No |
| Packet Data Rate | 375Kbps |
| Solutions | M2M |
| Interface | RS-232/USB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |