This cellular module supports Cat M1 technology and operates on 700/1700/1900 frequency bands. It features an SMA antenna connector and is compatible with RS-232 and USB interfaces. The module is designed for M2M solutions and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Frequency Band | 700/1700/1900MHz |
| SIM Card | Yes |
| Generations and Technologies | Cat M1 |
| Antenna Connector Type | SMA |
| SMS Supported | Yes |
| Voice Supported | No |
| Packet Data Rate | 375Kbps |
| Solutions | M2M |
| Interface | RS-232/USB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |