This cellular module supports LTE CAT 1 technology and operates on 700/850/1700/1900 MHz frequency bands. It features a USB interface and is designed for machine-to-machine (M2M) applications. The module has a typical operating supply voltage of 5V and operates within a temperature range of -40°C to 85°C.
Multi-Tech Systems MTCM-LAT3-B03-KIT technical specifications.
| Frequency Band | 700/850/1700/1900MHz |
| SIM Card | Yes |
| Generations and Technologies | CAT 1/LTE |
| Antenna Connector Type | SMA |
| SMS Supported | No |
| Voice Supported | No |
| Packet Data Rate | 10000Kbps |
| Protocols Supported | TCP/IP/UDP |
| Solutions | M2M |
| Interface | USB |
| Typical Operating Supply Voltage | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.