
The MMCModem™ GPRS cellular modem offers standards-based quad-band GPRS Class 10 performance. Packaged in a compact, rugged industrial chassis this quick-to-market communications device allows developers to add wireless communication to products with a minimum of development time and expense. The MMCModem GPRS cellular modem is based on industry-standard open interfaces and can be board-to-board or board-to-cable mounted.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multi-Tech Systems MTMMC-G-F4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Data Rate | 14.4Kbps |
| Frequency | 900MHz |
| Interface | UART |
| Logic Function | Transceiver |
| Package Quantity | 50 |
| Series | MMCModem™ |
| GPRS Class | 10 |
| Quad-band Frequencies | 850/900/1800/1900MHz |
| Packet Data Speed | 85Kbps |
| Embedded Stack | TCP/IP |
| Circuit-switched Data Speed (GSM) | 14.4Kbps |
| Mounting Type | Board-to-board or Board-to-cable |
| Serial Interface DTE Speed | 115.2Kbps |
| Antenna Connector | MMCX |
| SIM Card Type | Standard 3V SIM |
| Supply Voltage | 5VDC |
| Current Consumption (Typical) | 400mA |
| Current Consumption (Maximum) | 1.4A |
| Width | 6.4cm |
| Height | 4.6cm |
| Depth | 1.2cm |
| RoHS | Compliant |
| Certification | CE Mark |
| Emc | FCC Part 2, 15, 22, 24, EN 55022, EN 55024 |
| Safety | cUL, EN 60950, UL 60950 |
| Network | PTCRB |
Download the complete datasheet for Multi-Tech Systems MTMMC-G-F4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
