This cellular module supports CDMA generations and technologies, with a typical operating supply voltage of 5VDC. It operates within a temperature range of -40 to 85 degrees Celsius. The module does not support voice or SMS, but it does support various protocols such as FTP, HTTP, SMTP, SSL, TCP, and UDP. It has a U.FL antenna connector type and does not have a SIM card slot.
Checking distributor stock and pricing after the page loads.
| Frequency Band | 800/1900MHz |
| SIM Card | No |
| Generations and Technologies | CDMA |
| Antenna Connector Type | U.FL |
| SMS Supported | No |
| Voice Supported | No |
| Protocols Supported | FTP/HTTP/SMTP/SSL/TCP/UDP |
| Solutions | M2M |
| Interface | USB |
| Typical Operating Supply Voltage | 5VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |