The MTQN-MNG1-B01-SP cellular module supports Cat M1 generations and technologies, with a maximum operating supply voltage of 5.25VDC and a typical operating supply voltage of 3.3VDC or 5VDC. It operates within a temperature range of -40°C to 85°C and features a U.FL antenna connector. The module supports protocols such as FTP, FTPS, HTTP, HTTPS, TCP, TLS, and UDP, as well as packet data rates of up to 375. It also includes a SIM card slot and supports SMS and voice functionality, although voice is not supported in this implementation.
Multi-Tech Systems MTQN-MNG1-B01-SP technical specifications.
| Frequency Band | 700/850/1700/1900MHz |
| SIM Card | Yes |
| Generations and Technologies | Cat M1 |
| Antenna Connector Type | U.FL |
| SMS Supported | Yes |
| Voice Supported | No |
| Packet Data Rate | 375Kbps |
| Protocols Supported | FTP/FTPS/HTTP/HTTPS/TCP/TLS/UDP |
| Interface | I2C/SPI/UART/USB |
| Max Operating Supply Voltage | 5.25VDC |
| Typical Operating Supply Voltage | 3.3VDC|5VDC |
| Min Operating Supply Voltage | 3.2VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.