This cellular module supports LTE CAT 4 technology and operates over a frequency band of 700/850/1700/1900 MHz. It features an SMA antenna connector and an RJ45/RS-232 interface for connectivity. The module is designed for machine-to-machine (M2M) applications and supports packet data rates of up to 150 kbps. It can operate within a temperature range of -40°C to 85°C and accepts a supply voltage between 7VDC and 32VDC.
Multi-Tech Systems MTR-LNA7-B07-US technical specifications.
| Frequency Band | 700/850/1700/1900MHz |
| SIM Card | Yes |
| Generations and Technologies | CAT 4/LTE |
| Antenna Connector Type | SMA |
| SMS Supported | Yes |
| Voice Supported | No |
| Packet Data Rate | 150000Kbps |
| Protocols Supported | TCP/UDP |
| Solutions | M2M |
| Interface | RJ45/RS-232 |
| Max Operating Supply Voltage | 32VDC |
| Min Operating Supply Voltage | 7VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.