
The SocketModem 800MHz UART transceiver module operates over a temperature range of -30°C to 70°C and is powered by a 5V supply. It can handle receiving and transmitting currents of up to 560mA. The module has a data rate of 153.6Kbps and a sensitivity of -161dBm. It is available in a module package with a quantity of 50 per tray.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Receiving | 560mA |
| Current - Transmitting | 560mA |
| Data Rate | 153.6Kbps |
| Frequency | 800MHz |
| Interface | UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Power | 1.2W |
| Package Quantity | 50 |
| Packaging | Tray |
| Sensitivity | -161dBm |
| Series | SocketModem® |
| RoHS | Compliant |
