The MTSMC-C1-V-N2 is a RF transceiver module with a UART/serial interface, operating at 153.6Kbps and 800MHz. It can handle receiving and transmitting currents of up to 585mA and has an output power of 1.2W. The module is designed for through hole mounting and operates within a temperature range of -30°C to 70°C. It requires a 5V operating supply voltage and is available in a package quantity of 50 per tray.
Multi-Tech Systems MTSMC-C1-V-N2 technical specifications.
| Package/Case | Module |
| Current - Receiving | 585mA |
| Current - Transmitting | 585mA |
| Data Rate | 153.6Kbps |
| Frequency | 800MHz |
| Interface | UART, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Power | 1.2W |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | SocketModem® Cell |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTSMC-C1-V-N2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.