
The SocketModem iCell RF transceiver operates at a frequency of 800MHz and is powered by a 5V supply voltage. It can handle a maximum output current of 400mA and has a maximum operating temperature of 85°C. The device is designed for through hole mounting and is packaged in a module format. The transceiver is lead free and has a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multi-Tech Systems MTSMC-EV2-IP-N2-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Receiving | 225mA |
| Current - Transmitting | 225mA |
| Data Rate | 921.6Kbps |
| Frequency | 800MHz |
| Interface | USB, UART, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | SocketModem® iCell |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTSMC-EV2-IP-N2-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.