
Multi-Tech Systems MTSMI-P-DK technical specifications.
| Data Rate | 56Kbps |
| Evaluation Kit | Yes |
| Interface | Parallel |
| Lead Free | Lead Free |
| Mount | Socket |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Series | SocketModem® |
| Weight | 11.200001oz |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTSMI-P-DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
