
Plug-In Adapter Single-OUT 9V
Multi-Tech Systems PS-9VCB-LBC-U-GB/IE technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 1.7A |
| Number of Outputs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Voltage - Output 1 | 9V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems PS-9VCB-LBC-U-GB/IE to view detailed technical specifications.
No datasheet is available for this part.