
The 1.5KE100A is a transient voltage suppressor with a maximum breakdown voltage of 105V and a minimum breakdown voltage of 95V. It has a maximum power dissipation of 5W and a peak pulse current of 11A. The device is packaged in a DO-201 case and is available on cut tape. It is a unidirectional device with a reverse standoff voltage of 85.5V and is suitable for use in reverse mounting applications.
Multicomp 1.5KE100A technical specifications.
| Package/Case | DO-201 |
| Max Breakdown Voltage | 105V |
| Min Breakdown Voltage | 95V |
| Max Power Dissipation | 5W |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Current | 11A |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 85.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1.5KE100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
