
The 1.5KE18CA diode from Multicomp is a general purpose diode with a maximum breakdown voltage of 18.9V and a minimum breakdown voltage of 17.1V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode is packaged in a DO-15 package and is available in cut tape packaging. It has a maximum power dissipation of 5W and a peak pulse current of 59.5A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp 1.5KE18CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 5.3mm |
| Package/Case | DO-15 |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Current | 59.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1.5KE18CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
