Multicomp 1.5KE22CA technical specifications.
| Body Diameter | 5.3mm |
| Package/Case | DO-15 |
| Max Breakdown Voltage | 23.1V |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Current | 49A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 18.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1.5KE22CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
