
The 1.5KE30CA diode from Multicomp features a maximum breakdown voltage of 31.5V and a peak pulse current of 36A. It is packaged in a DO-15 case and is rated for a maximum power dissipation of 5W. The diode operates over a temperature range of -65°C to 175°C and is suitable for bidirectional applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp 1.5KE30CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 5.3mm |
| Package/Case | DO-15 |
| Max Breakdown Voltage | 31.5V |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Current | 36A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 25.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1.5KE30CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.