
The 1.5KE82CA is a bidirectional transient voltage suppressor with a maximum breakdown voltage of 8.61V and a minimum breakdown voltage of 7.79V. It has a maximum power dissipation of 5W and a peak pulse current of 124A. The device is packaged in a DO-201 case and is available in cut tape packaging. The 1.5KE82CA is suitable for reverse mounting and has a reverse standoff voltage of 7.02V. The device is manufactured by Multicomp and is classified under the category of general discrete semiconductors.
Multicomp 1.5KE82CA technical specifications.
| Package/Case | DO-201 |
| Max Breakdown Voltage | 8.61V |
| Min Breakdown Voltage | 7.79V |
| Max Power Dissipation | 5W |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Current | 124A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 7.02V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1.5KE82CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
