
The 1N4001 is a general purpose rectifier diode with a maximum repetitive reverse voltage of 50V and a forward current rating of 1A. It can handle a maximum forward surge current of 30A and operates within a temperature range of -55°C to 150°C. The diode is packaged in a DO-41 case and is available on cut tape. It is compliant with RoHS regulations but not Reach SVHC compliant.
Sign in to ask questions about the Multicomp 1N4001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 1N4001 technical specifications.
| Package/Case | DO-41 |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1N4001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
