
The 1N4002 diode from Multicomp is a general purpose rectifier with a maximum repetitive reverse voltage of 100V and a forward current rating of 1A. It features a DO-41 package and can operate within a temperature range of -55°C to 150°C. The diode is RoHS compliant but does not meet SVHC requirements.
Multicomp 1N4002 technical specifications.
| Package/Case | DO-41 |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Reverse |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1N4002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
