
General-purpose rectifier diode in a DO-41 axial package with a 200 V peak repetitive reverse voltage rating. It is rated for 1 A average rectified current and 30 A non-repetitive peak forward surge current on an 8.3 ms half-sine wave. The maximum forward voltage is 1.1 V at 1 A, and maximum reverse current is 5 µA at 25°C or 500 µA at 100°C at rated reverse voltage. The device operates over a junction temperature range of -55°C to +150°C and has a storage temperature range of -55°C to +175°C. Typical junction capacitance is 15 pF at 4 V reverse bias and 1 MHz.
Sign in to ask questions about the Multicomp 1N4003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 1N4003 technical specifications.
| Package/Case | DO-41 |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1N4003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
