
General purpose rectifier diode featuring a 100V repetitive reverse voltage and 150mA forward current. This single diode offers a maximum forward surge current of 500mA and a maximum power dissipation of 500mW. Encased in a DO-35 package with a 1.85mm outside diameter, it operates across a temperature range of -65°C to 200°C.
Sign in to ask questions about the Multicomp 1N4148 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 1N4148 technical specifications.
| Package/Case | DO-35 |
| Forward Current | 150mA |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Reverse |
| Outside Diameter | 1.85mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1N4148 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
