
SMD/SMT small signal switching diode with a 75V repetitive reverse voltage (Vrrm) and 150mA forward current. Features a maximum forward surge current of 2A and a maximum power dissipation of 400mW. Operates across a wide temperature range from -65°C to 150°C. Packaged in cut tape and is RoHS compliant.
Multicomp 1N4148W technical specifications.
| Forward Current | 150mA |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 75V |
| RoHS | Compliant |
No datasheet is available for this part.
