
General purpose rectifier diode featuring a 150mA forward current and 350mA maximum forward surge current. This single diode offers a 100V maximum repetitive reverse voltage and a 1V forward voltage drop. It boasts a fast 4ns recovery time and operates up to a 150°C maximum temperature. Packaged in cut tape and RoHS compliant.
Multicomp 1N4148WS technical specifications.
| Forward Current | 150mA |
| Max Forward Surge Current (Ifsm) | 350mA |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1N4148WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
