
DIODE, ZENER, 1W, 3.3V, DO-41; Zener Voltage Vz Typ:3.3V; Power Dissipation Pd:1W; Operating Temperature Range:-; Diode Case Style:DO-41; No. of Pins:2
Multicomp 1N4728A technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Zener Voltage | 3.3V |
| RoHS | Not Compliant |
No datasheet is available for this part.