Multicomp 1N4733A technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Zener Voltage | 5.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1N4733A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
