
MULTICOMP 1N4734A Zener Single Diode, 1n47xx Series, 5.6 V, 1 W, DO-41, 5 %, 2 Pins, 200 C
Multicomp 1N4734A technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Zener Voltage | 5.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1N4734A to view detailed technical specifications.
No datasheet is available for this part.
