Sign in to ask questions about the Multicomp 1N4742A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 1N4742A technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Zener Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1N4742A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
