
This silicon zener diode provides a nominal 16 V zener voltage with a standard tolerance of ±5%. It is rated for 1.0 W peak power dissipation at 50°C ambient and is supplied in a moulded plastic DO-41 package. The device operates over a -55°C to +150°C junction and storage temperature range and supports a 10 A non-repetitive peak forward surge current. It uses a glass-passivated junction and pure tin plated lead-free leads, with a maximum forward voltage of 1.2 V at 200 mA.
Sign in to ask questions about the Multicomp 1N4745A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 1N4745A technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Zener Voltage | 16V |
| Lead_free | Yes |
Download the complete datasheet for Multicomp 1N4745A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
