
This device is a 1 W axial Zener diode with a nominal 18 V Zener voltage and ±5% tolerance. It is housed in a molded plastic DO-41 package with a glass-passivated junction and pure tin plated lead-free leads. The diode supports 10 A peak forward surge current and has a maximum forward voltage of 1.2 V at 200 mA. Operating and storage junction temperature range is -55°C to +150°C, and the terminals are rated for 260°C soldering for 10 seconds.
Sign in to ask questions about the Multicomp 1N4746A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 1N4746A technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1N4746A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
