
This zener diode provides a nominal 20 V breakdown voltage with a standard tolerance of ±5%. It is rated for 1 W power dissipation at an ambient temperature of 50°C and is supplied in a moulded plastic DO-41 axial package with pure tin plated lead-free leads. The device operates over a junction and storage temperature range of -55°C to +150°C and has a maximum forward voltage of 1.2 V at 200 mA. For the 1N4747A, the datasheet specifies a test current of 12.5 mA, a maximum zener impedance of 22 Ω, and a maximum reverse leakage current of 225 µA.
Sign in to ask questions about the Multicomp 1N4747A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 1N4747A technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Zener Voltage | 20V |
Download the complete datasheet for Multicomp 1N4747A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
