
ZENER DIODE, 5W, 8.2V, DO-201AE; Zener Voltage Vz Typ:8.2V; Power Dissipation Pd:5W; Diode Case Style:DO-201AE; Zener Tolerance :5%; No. of Pins:2Pins; Operating Temperature Max:150 C; Packaging:Cut Tape ;RoHS Compliant: Yes
Multicomp 1N5344B technical specifications.
| Package/Case | DO-201AE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Zener Voltage | 8.2V |
| RoHS | Not Compliant |
No datasheet is available for this part.