
MULTICOMP 1N5354B Zener Single Diode, 17 V, 5 W, DO-201AE, 5 %, 2 Pins, 150 C
Checking distributor stock and pricing after the page loads.
Multicomp 1N5354B technical specifications.
| Package/Case | DO-201AE |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 5W |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Zener Voltage | 17V |
| RoHS | Not Compliant |