MULTICOMP 1N5355B Zener Single Diode, 18 V, 5 W, DO-201AE, 5 %, 2 Pins, 150 C
Multicomp 1N5355B technical specifications.
| Package/Case | DO-201AE |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Zener Voltage | 18V |
| RoHS | Not Compliant |
No datasheet is available for this part.